Part Details for MFR50SDRE26-392R by YAGEO Corporation
Overview of MFR50SDRE26-392R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR50SDRE26-392R
MFR50SDRE26-392R CAD Models
MFR50SDRE26-392R Part Data Attributes
|
MFR50SDRE26-392R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDRE26-392R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDRE26-392R
This table gives cross-reference parts and alternative options found for MFR50SDRE26-392R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRE26-392R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SDTE52-392R | Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE26-392R vs MFN50SDTE52-392R |
MFR50SDTE48392R | Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE26-392R vs MFR50SDTE48392R |
MFR50SDREM392R | Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE26-392R vs MFR50SDREM392R |
MFN50SDREPN392R | Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE26-392R vs MFN50SDREPN392R |
MFR50SDBE48392R | Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE26-392R vs MFR50SDBE48392R |
MFN50SDBEFFK392R | Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE26-392R vs MFN50SDBEFFK392R |
MFR50SDBEM392R | Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE26-392R vs MFR50SDBEM392R |
MFR50SDBEFKK392R | Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE26-392R vs MFR50SDBEFKK392R |
MFR50SDBEMB392R | Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE26-392R vs MFR50SDBEMB392R |
MFN50SDTE26-392R | Fixed Resistor, Metal Film, 0.5W, 392ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE26-392R vs MFN50SDTE26-392R |