There are no models available for this part yet.
Overview of MFR50SDRD52-24R9 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR50SDRD52-24R9 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR50SDRD52-24R9-ND
|
DigiKey | RES 24.9 OHM 0.5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0208 | Buy Now |
CAD Models for MFR50SDRD52-24R9 by YAGEO Corporation
Part Data Attributes for MFR50SDRD52-24R9 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
24.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
300 V
|
Alternate Parts for MFR50SDRD52-24R9
This table gives cross-reference parts and alternative options found for MFR50SDRD52-24R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRD52-24R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTDM24R9 | Fixed Resistor, Metal Film, 0.5W, 24.9ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRD52-24R9 vs MFR50SDTDM24R9 |
MFR50SDTDMB24R9 | Fixed Resistor, Metal Film, 0.5W, 24.9ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRD52-24R9 vs MFR50SDTDMB24R9 |
MFR50SDBD26-24R9 | Fixed Resistor, Metal Film, 0.5W, 24.9ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRD52-24R9 vs MFR50SDBD26-24R9 |
MFR50SDBDM24R9 | Fixed Resistor, Metal Film, 0.5W, 24.9ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRD52-24R9 vs MFR50SDBDM24R9 |
MFN50SDBDM24R9 | Fixed Resistor, Metal Film, 0.5W, 24.9ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRD52-24R9 vs MFN50SDBDM24R9 |
MFN50SDBD52-24R9 | Fixed Resistor, Metal Film, 0.5W, 24.9ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRD52-24R9 vs MFN50SDBD52-24R9 |
MFR50SDBDMB24R9 | Fixed Resistor, Metal Film, 0.5W, 24.9ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRD52-24R9 vs MFR50SDBDMB24R9 |
MFN50SDRDPN24R9 | Fixed Resistor, Metal Film, 0.5W, 24.9ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRD52-24R9 vs MFN50SDRDPN24R9 |
MFN50SDRD52-24R9 | Fixed Resistor, Metal Film, 0.5W, 24.9ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRD52-24R9 vs MFN50SDRD52-24R9 |
MFR50SDBD52-24R9 | Fixed Resistor, Metal Film, 0.5W, 24.9ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRD52-24R9 vs MFR50SDBD52-24R9 |