Part Details for MFR50SDBE52-28K by YAGEO Corporation
Overview of MFR50SDBE52-28K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SDBE52-28K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SDBE52-28K-ND
|
DigiKey | RES 28K OHM 0.5% 1/2W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0149 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 28K Ohms ±0.5% Automotive(AEC-Q2 | 0 |
|
$0.0458 / $0.0559 | RFQ |
Part Details for MFR50SDBE52-28K
MFR50SDBE52-28K CAD Models
MFR50SDBE52-28K Part Data Attributes
|
MFR50SDBE52-28K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBE52-28K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBE52-28K
This table gives cross-reference parts and alternative options found for MFR50SDBE52-28K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBE52-28K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDRE26-28K | Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-28K vs MFR50SDRE26-28K |
MFR50SDRE52-28K | Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-28K vs MFR50SDRE52-28K |
MFR50SDTE4828K | Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-28K vs MFR50SDTE4828K |
MFR50SDBEM28K | Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-28K vs MFR50SDBEM28K |
MFR50SDTEMB28K | Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-28K vs MFR50SDTEMB28K |
MFN50SDTE52-28K | Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-28K vs MFN50SDTE52-28K |
MFN50SDTEFT28K | Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-28K vs MFN50SDTEFT28K |
MFR50SDTE4828K0 | Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-28K vs MFR50SDTE4828K0 |
MFR50SDRE2628K0 | Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-28K vs MFR50SDRE2628K0 |
MFN50SDTEPN28K | Fixed Resistor, Metal Film, 0.5W, 28000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-28K vs MFN50SDTEPN28K |