There are no models available for this part yet.
Overview of MFR50SDBE52-277R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFR50SDBE52-277R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR50SDBE52-277R-ND
|
DigiKey | RES 277 OHM 0.5% 1/2W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0149 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1/2W-S 277 Ohms ±0.5% Automotive(AEC-Q2 | 0 |
|
$0.1323 / $0.1522 | RFQ |