Part Details for MFR50SDBD52-82K5 by YAGEO Corporation
Overview of MFR50SDBD52-82K5 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SDBD52-82K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 82.5K Ohms ±0.5% Automotive(AEC- | 0 |
|
$0.0460 / $0.0561 | RFQ |
Part Details for MFR50SDBD52-82K5
MFR50SDBD52-82K5 CAD Models
MFR50SDBD52-82K5 Part Data Attributes
|
MFR50SDBD52-82K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBD52-82K5
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBD52-82K5
This table gives cross-reference parts and alternative options found for MFR50SDBD52-82K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBD52-82K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDRD52-82K5 | Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-82K5 vs MFR50SDRD52-82K5 |
MFR50SDBDFFK82K5 | Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-82K5 vs MFR50SDBDFFK82K5 |
MFN50SDTD52-82K5 | Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-82K5 vs MFN50SDTD52-82K5 |
MFR50SDBDM82K5 | Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-82K5 vs MFR50SDBDM82K5 |
MFN50SDTDFT82K5 | Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-82K5 vs MFN50SDTDFT82K5 |
MFN50SDBD26-82K5 | Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-82K5 vs MFN50SDBD26-82K5 |
MFR50SDTDAV82K5 | Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-82K5 vs MFR50SDTDAV82K5 |
MFR50SDTD52-82K5 | Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-82K5 vs MFR50SDTD52-82K5 |
MFN50SDTD26-82K5 | Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-82K5 vs MFN50SDTD26-82K5 |
MFN50SDBD52-82K5 | Fixed Resistor, Metal Film, 0.5W, 82500ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-82K5 vs MFN50SDBD52-82K5 |