Part Details for MFR50SDBD52-1K21 by YAGEO Corporation
Overview of MFR50SDBD52-1K21 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201K21120FR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED | |
RJMG201K21270CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED | |
RJMG251K212TTBR | Amphenol Communications Solutions | RJMG 1G stack single USB 3.0 |
Price & Stock for MFR50SDBD52-1K21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 1.21K Ohms ±0.5% Automotive(AEC- | 0 |
|
$0.0444 / $0.0542 | RFQ |
Part Details for MFR50SDBD52-1K21
MFR50SDBD52-1K21 CAD Models
MFR50SDBD52-1K21 Part Data Attributes
|
MFR50SDBD52-1K21
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBD52-1K21
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBD52-1K21
This table gives cross-reference parts and alternative options found for MFR50SDBD52-1K21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBD52-1K21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SDRDPN1K21 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-1K21 vs MFN50SDRDPN1K21 |
MFR50SDBD26-1K21 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-1K21 vs MFR50SDBD26-1K21 |
MFN50SDBDMB1K21 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-1K21 vs MFN50SDBDMB1K21 |
MFR50SDRDM1K21 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-1K21 vs MFR50SDRDM1K21 |
MFR50SDBDFFK1K21 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-1K21 vs MFR50SDBDFFK1K21 |
MFR50SDTD26-1K21 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-1K21 vs MFR50SDTD26-1K21 |
MFR50SDRDMB1K21 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-1K21 vs MFR50SDRDMB1K21 |
MFR50SDTDFT1K21 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-1K21 vs MFR50SDTDFT1K21 |
MFR50SDBDMB1K21 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-1K21 vs MFR50SDBDMB1K21 |
MFR50SDTDPN1K21 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD52-1K21 vs MFR50SDTDPN1K21 |