Part Details for MFR50SCTE814K22 by YAGEO Corporation
Overview of MFR50SCTE814K22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SCTE814K22
MFR50SCTE814K22 CAD Models
MFR50SCTE814K22 Part Data Attributes
|
MFR50SCTE814K22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SCTE814K22
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SCTE814K22
This table gives cross-reference parts and alternative options found for MFR50SCTE814K22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SCTE814K22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SCTE-4K22 | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SCTE814K22 vs MFR50SCTE-4K22 |
MFR50SCBE814K22 | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SCTE814K22 vs MFR50SCBE814K22 |
MFR50SCTEM4K22 | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SCTE814K22 vs MFR50SCTEM4K22 |
MFR50SCREMB4K22 | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SCTE814K22 vs MFR50SCREMB4K22 |
MFR50SCTE264K22 | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SCTE814K22 vs MFR50SCTE264K22 |
MFR50SCTE524K22 | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SCTE814K22 vs MFR50SCTE524K22 |
MFR50SCRE524K22 | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SCTE814K22 vs MFR50SCRE524K22 |
MFR50SCBE524K22 | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SCTE814K22 vs MFR50SCBE524K22 |
MFR50SCTEMB4K22 | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SCTE814K22 vs MFR50SCTEMB4K22 |
MFR50SCBE-4K22 | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SCTE814K22 vs MFR50SCBE-4K22 |