Part Details for MFR4-120KFI by TT Electronics plc
Overview of MFR4-120KFI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR4-120KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-MFR4-120KFI
|
Mouser Electronics | Metal Film Resistors - Through Hole 120K ohm 1% 350V Metal Film Resistor RoHS: Compliant | 6281 |
|
$0.0720 / $0.4500 | Buy Now |