MFR3WSJT-73-820K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 3W, 820000ohm, 500V, 5% +/-Tol,

Overview of MFR3WSJT-73-820K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for MFR3WSJT-73-820K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MFR3WSJT-73-820K-ND
DigiKey RES 820K OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,000 $0.0439
$0.0439 Buy Now
Ozdisan Elektronik RES.M.FILM 3W-S 820K Ohms ±5% Automotive(AEC-Q200) 5000
  • 1 $0.0587
  • 1,000 $0.0481
$0.0481 / $0.0587 Buy Now

CAD Models for MFR3WSJT-73-820K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR3WSJT-73-820K by YAGEO Corporation

MFR3WSJT-73-820K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
3 W
Resistance
820000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. MFR3WSJT-73-820K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 3W, 820000ohm, 500V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR3WSJT-73-820K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR3WSJT-73-820K by YAGEO Corporation

  • Please alert me when MFR3WSJT-73-820K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFR3WSJT-73-820K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR3WSJT-73-820K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFR3WSJT-73-820K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR3WSJT-73-820K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR3WSJT-73-820K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: