There are no models available for this part yet.
Overview of MFR3WSFTE73-590R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-590R04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,4 Positions, 2.54 mm (0.100in) Pitch. | |
CC2590RGVR | Texas Instruments | 2.4 GHz Range Extender 16-VQFN -40 to 85 | |
CC2590RGVT | Texas Instruments | 2.4 GHz Range Extender 16-VQFN -40 to 85 |
Price & Stock for MFR3WSFTE73-590R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.FILM 3W-S 590 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0760 / $0.0927 | RFQ |
CAD Models for MFR3WSFTE73-590R by YAGEO Corporation
Part Data Attributes for MFR3WSFTE73-590R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
590 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR3WSFTE73-590R
This table gives cross-reference parts and alternative options found for MFR3WSFTE73-590R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFTE73-590R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFBEFFK590R | Fixed Resistor, Metal Film, 3W, 590ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-590R vs FMF3WSFBEFFK590R |
FMF3WSFBEMR590R | Fixed Resistor, Metal Film, 3W, 590ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-590R vs FMF3WSFBEMR590R |
FMF3WSFTE52-590R | Fixed Resistor, Metal Film, 3W, 590ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-590R vs FMF3WSFTE52-590R |
MFN3WSFBEM590R | Fixed Resistor, Metal Film, 3W, 590ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-590R vs MFN3WSFBEM590R |
FMF3WSFBE52-590R | Fixed Resistor, Metal Film, 3W, 590ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-590R vs FMF3WSFBE52-590R |
MFR3WSFRE73-590R | Fixed Resistor, Metal Film, 3W, 590ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-590R vs MFR3WSFRE73-590R |
MFN3WSFBEFKK590R | Fixed Resistor, Metal Film, 3W, 590ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-590R vs MFN3WSFBEFKK590R |
FMF3WSFRE52-590R | Fixed Resistor, Metal Film, 3W, 590ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-590R vs FMF3WSFRE52-590R |
MFR3WSFBEFFK590R | Fixed Resistor, Metal Film, 3W, 590ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-590R vs MFR3WSFBEFFK590R |
MFR3WSFBEMR590R | Fixed Resistor, Metal Film, 3W, 590ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-590R vs MFR3WSFBEMR590R |