Part Details for MFR3WSFTE73-10R by YAGEO Corporation
Overview of MFR3WSFTE73-10R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR3WSFTE73-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 3W-S 10 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0448 / $0.0547 | RFQ |
Part Details for MFR3WSFTE73-10R
MFR3WSFTE73-10R CAD Models
MFR3WSFTE73-10R Part Data Attributes:
|
MFR3WSFTE73-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFTE73-10R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFTE73-10R
This table gives cross-reference parts and alternative options found for MFR3WSFTE73-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFTE73-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSFBEM10R | Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-10R vs MFR3WSFBEM10R |
RMFS3WC10R0F-52-AR | Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFTE73-10R vs RMFS3WC10R0F-52-AR |
FMF3WSFRE73-10R | Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-10R vs FMF3WSFRE73-10R |
FMF3WSFTE52-10R | Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-10R vs FMF3WSFTE52-10R |
FMF3WSFBEM10R | Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-10R vs FMF3WSFBEM10R |
RMFS3WC10R0F-52-TR20 | Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFTE73-10R vs RMFS3WC10R0F-52-TR20 |
MFR3WSFBEFKK10R | Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-10R vs MFR3WSFBEFKK10R |
RMFS3WC10R0F-52-BL | Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFTE73-10R vs RMFS3WC10R0F-52-BL |
FMF3WSFRE52-10R | Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-10R vs FMF3WSFRE52-10R |
FMF3WSFTE73-10R | Fixed Resistor, Metal Film, 3W, 10ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE73-10R vs FMF3WSFTE73-10R |