There are no models available for this part yet.
Overview of MFR2WSFTF73-95K3 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR2WSFTF73-95K3 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.FILM 2W-S 95.3K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0753 / $0.0919 | RFQ |
CAD Models for MFR2WSFTF73-95K3 by YAGEO Corporation
Part Data Attributes for MFR2WSFTF73-95K3 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
95300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR2WSFTF73-95K3
This table gives cross-reference parts and alternative options found for MFR2WSFTF73-95K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF73-95K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFBF52-95K3 | Fixed Resistor, Metal Film, 2W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-95K3 vs MFR2WSFBF52-95K3 |
MFR2WSFRFMB95K3 | Fixed Resistor, Metal Film, 2W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-95K3 vs MFR2WSFRFMB95K3 |
FMF2WSFBFM95K3 | Fixed Resistor, Metal Film, 2W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-95K3 vs FMF2WSFBFM95K3 |
MFR2WSFBFFFK95K3 | Fixed Resistor, Metal Film, 2W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-95K3 vs MFR2WSFBFFFK95K3 |
MFR2WSFBF73-95K3 | Fixed Resistor, Metal Film, 2W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-95K3 vs MFR2WSFBF73-95K3 |
MFR2WSFRFF95K3 | Fixed Resistor, Metal Film, 2W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-95K3 vs MFR2WSFRFF95K3 |
MFR2WSFTFM95K3 | Fixed Resistor, Metal Film, 2W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-95K3 vs MFR2WSFTFM95K3 |
MFR2WSFBFMB95K3 | Fixed Resistor, Metal Film, 2W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-95K3 vs MFR2WSFBFMB95K3 |
MFR2WSFTFFT95K3 | Fixed Resistor, Metal Film, 2W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-95K3 vs MFR2WSFTFFT95K3 |
MFR2WSFBFF95K3 | Fixed Resistor, Metal Film, 2W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-95K3 vs MFR2WSFBFF95K3 |