Part Details for MFR2WSFTF52-620R by YAGEO Corporation
Overview of MFR2WSFTF52-620R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR2WSFTF52-620R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR2WSFTF52-620R-ND
|
DigiKey | RES 620 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0303 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W-S 620 Ohms ±1% Automotive(AEC-Q200) | 5000 |
|
$0.0471 / $0.0575 | Buy Now |
Part Details for MFR2WSFTF52-620R
MFR2WSFTF52-620R CAD Models
MFR2WSFTF52-620R Part Data Attributes:
|
MFR2WSFTF52-620R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTF52-620R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFR | |
Technology | METAL FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTF52-620R
This table gives cross-reference parts and alternative options found for MFR2WSFTF52-620R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF52-620R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFRFAV620R | Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-620R vs MFR2WSFRFAV620R |
RMFS2WD6200F-52-BL | Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFTF52-620R vs RMFS2WD6200F-52-BL |
MFR2WSFBFFKK620R | Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-620R vs MFR2WSFBFFKK620R |
FMF2WSFBFMR620R | Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-620R vs FMF2WSFBFMR620R |
FMF2WSFBFFK620R | Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-620R vs FMF2WSFBFFK620R |
FMF2WSFBFF620R | Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-620R vs FMF2WSFBFF620R |
MFR2WSFTFFT620R | Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-620R vs MFR2WSFTFFT620R |
FMF2WSFTFAV620R | Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-620R vs FMF2WSFTFAV620R |
FMF2WSFBF52-620R | Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-620R vs FMF2WSFBF52-620R |
MFR2WSFTF73-620R | Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR2WSFTF52-620R vs MFR2WSFTF73-620R |