Part Details for MFR2WSFTF52-5R1 by YAGEO Corporation
Overview of MFR2WSFTF52-5R1 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR2WSFTF52-5R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6493 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 2W-S 5.1 Ohms ±1% Automotive(AEC-Q200) | 4970 |
|
$0.0504 / $0.0615 | Buy Now |
Part Details for MFR2WSFTF52-5R1
MFR2WSFTF52-5R1 CAD Models
MFR2WSFTF52-5R1 Part Data Attributes
|
MFR2WSFTF52-5R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTF52-5R1
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTF52-5R1
This table gives cross-reference parts and alternative options found for MFR2WSFTF52-5R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF52-5R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFBFMR5R1 | Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5R1 vs MFR2WSFBFMR5R1 |
MFR2WSFRFAV5R1 | Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5R1 vs MFR2WSFRFAV5R1 |
FMF2WSFBFMB5R1 | Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5R1 vs FMF2WSFBFMB5R1 |
FMF2WSFRFAV5R1 | Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5R1 vs FMF2WSFRFAV5R1 |
MFN2WSFTFAV5R1 | Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5R1 vs MFN2WSFTFAV5R1 |
FMF2WSFBFM5R1 | Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5R1 vs FMF2WSFBFM5R1 |
RMFS2WD5R10F-52-TR20 | Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFTF52-5R1 vs RMFS2WD5R10F-52-TR20 |
MFR2WSFBFFFK5R1 | Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5R1 vs MFR2WSFBFFFK5R1 |
FMF2WSFRF73-5R1 | Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5R1 vs FMF2WSFRF73-5R1 |
MFR2WSFBF52-5R1 | Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-5R1 vs MFR2WSFBF52-5R1 |