Part Details for MFR2WSFTF52-39R2 by YAGEO Corporation
Overview of MFR2WSFTF52-39R2 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9739-R2-EBZ | Analog Devices | 14 Bit 2.5 GSPS DAC |
Price & Stock for MFR2WSFTF52-39R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR2WSFTF52-39R2-ND
|
DigiKey | RES 39.2 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0303 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W-S 39.2 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0460 / $0.0561 | RFQ |
Part Details for MFR2WSFTF52-39R2
MFR2WSFTF52-39R2 CAD Models
MFR2WSFTF52-39R2 Part Data Attributes
|
MFR2WSFTF52-39R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTF52-39R2
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTF52-39R2
This table gives cross-reference parts and alternative options found for MFR2WSFTF52-39R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF52-39R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF2WSFRFPN39R2 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-39R2 vs FMF2WSFRFPN39R2 |
MFR2WSFTFAV39R2 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-39R2 vs MFR2WSFTFAV39R2 |
MFR2WSFTF73-39R2 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR2WSFTF52-39R2 vs MFR2WSFTF73-39R2 |
MFN2WSFRFPN39R2 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-39R2 vs MFN2WSFRFPN39R2 |
FMF2WSFBFF39R2 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-39R2 vs FMF2WSFBFF39R2 |
MFR2WSFRFAV39R2 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-39R2 vs MFR2WSFRFAV39R2 |
MFR2WSFB-FFK39R2 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFR2WSFTF52-39R2 vs MFR2WSFB-FFK39R2 |
RMFS2WD39R2F-52-TR20 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFTF52-39R2 vs RMFS2WD39R2F-52-TR20 |
MFR2WSFTFMB39R2 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-39R2 vs MFR2WSFTFMB39R2 |
FMF2WSFBFMR39R2 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-39R2 vs FMF2WSFBFMR39R2 |