Part Details for MFR2WSFTF52-0R56 by YAGEO Corporation
Overview of MFR2WSFTF52-0R56 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR2WSFTF52-0R56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.M.FILM 2W-S 560m Ohms �1% Automotive(AEC-Q200) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3980 |
|
$0.0859 / $0.0920 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W-S 560m Ohms ±1% Automotive(AEC-Q200) | 4980 |
|
$0.0636 / $0.0776 | Buy Now |