Part Details for MFR2WSFTEFFK165R by YAGEO Corporation
Overview of MFR2WSFTEFFK165R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSFTEFFK165R
MFR2WSFTEFFK165R CAD Models
MFR2WSFTEFFK165R Part Data Attributes
|
MFR2WSFTEFFK165R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTEFFK165R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTEFFK165R
This table gives cross-reference parts and alternative options found for MFR2WSFTEFFK165R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTEFFK165R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF2WSFTEFT165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFFK165R vs FMF2WSFTEFT165R |
MFN2WSFTEAV165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFFK165R vs MFN2WSFTEAV165R |
FMF2WSFBEFFK165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFFK165R vs FMF2WSFBEFFK165R |
FMF2WSFBEM165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFFK165R vs FMF2WSFBEM165R |
MFR2WSFTEFK165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFFK165R vs MFR2WSFTEFK165R |
MFN2WSFRE73-165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFFK165R vs MFN2WSFRE73-165R |
FMF2WSFRE73-165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFFK165R vs FMF2WSFRE73-165R |
MFR2WSFREFFK165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFFK165R vs MFR2WSFREFFK165R |
FMF2WSFTE73-165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFFK165R vs FMF2WSFTE73-165R |
MFR2WSFREFKK165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFFK165R vs MFR2WSFREFKK165R |