Part Details for MFR25SJT-52-2R2 by YAGEO Corporation
Overview of MFR25SJT-52-2R2 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR25SJT-52-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77800104
|
Verical | Res Metal Film 2.2 Ohm 5% 0.25W(1/4W) AXL Tape and Box Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2404 | Americas - 5000 |
|
$0.0160 / $0.0207 | Buy Now |
DISTI #
C1S900105668694
|
Chip1Stop | Through Hole Resistor | 5000 |
|
$0.0121 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 2.2 Ohms ±5% Automotive(AEC-Q200 | 0 |
|
$0.0339 / $0.0414 | RFQ |
Part Details for MFR25SJT-52-2R2
MFR25SJT-52-2R2 CAD Models
MFR25SJT-52-2R2 Part Data Attributes
|
MFR25SJT-52-2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SJT-52-2R2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |