Part Details for MFR25SFTF52-330K by YAGEO Corporation
Overview of MFR25SFTF52-330K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146099-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position | |
10143785-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145193-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for MFR25SFTF52-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFTF52-330K-ND
|
DigiKey | RES 330K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0114 | Buy Now |
DISTI #
MFR25SFTF52-330K
|
Avnet Americas | General Type Metal Film Resistor 330kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR25SFTF52-330K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 330K Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR25SFTF52-330K
MFR25SFTF52-330K CAD Models
MFR25SFTF52-330K Part Data Attributes
|
MFR25SFTF52-330K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTF52-330K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFTF52-330K
This table gives cross-reference parts and alternative options found for MFR25SFTF52-330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTF52-330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN25SFTF52-330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR25SFTF52-330K vs MFN25SFTF52-330K |
MFR25SFTF26-330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR25SFTF52-330K vs MFR25SFTF26-330K |
MFR25SFTFMT330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR25SFTF52-330K vs MFR25SFTFMT330K |
MFN25SFRFMT330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR25SFTF52-330K vs MFN25SFRFMT330K |
MFR25SFBF52-330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 1% +/-Tol, -100,100ppm/Cel, | MFR25SFTF52-330K vs MFR25SFBF52-330K |
MFR25SFBFM330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 1% +/-Tol, -100,100ppm/Cel, | MFR25SFTF52-330K vs MFR25SFBFM330K |
MFN25SFTFMT330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR25SFTF52-330K vs MFN25SFTFMT330K |
MFR25SFRFMT330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR25SFTF52-330K vs MFR25SFRFMT330K |
MFR25SFRF26-330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR25SFTF52-330K vs MFR25SFRF26-330K |
MFR25SFRF52-330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR25SFTF52-330K vs MFR25SFRF52-330K |