There are no models available for this part yet.
Overview of MFR25SFTF52-12K1 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B18812K1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
RJE4848812K1 | Amphenol Communications Solutions | Modular Jack, Input Output Connectors - Cat5e, Four Port, Low Profile, 8P8C, Right Angle, With Shield, With LEDs | |
10151094-1612K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Without MYLAR |
Price & Stock for MFR25SFTF52-12K1 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR25SFTF52-12K1-ND
|
DigiKey | RES 12.1K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0098 | Buy Now | |
DISTI #
MFR25SFTF52-12K1
|
Avnet Americas | General Type Metal Film Resistor 12.1kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR25SFTF52-12K1) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-MFR25SFTF52-12K1
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now | ||
Ozdisan Elektronik | RES.M.FILM 1/4W-S 12.1K Ohms ±1% Automotive(AEC-Q2 | 0 |
|
$0.0758 / $0.0925 | RFQ |
CAD Models for MFR25SFTF52-12K1 by YAGEO Corporation
Part Data Attributes for MFR25SFTF52-12K1 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
12100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MFR25SFTF52-12K1
This table gives cross-reference parts and alternative options found for MFR25SFTF52-12K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTF52-12K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFBF52-12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-12K1 vs MFR25SFBF52-12K1 |
MFR-25SFRF5212K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTF52-12K1 vs MFR-25SFRF5212K1 |
MFR25SFTFM12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-12K1 vs MFR25SFTFM12K1 |
MFN25SFTFMT12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-12K1 vs MFN25SFTFMT12K1 |
MFN25SFRF52-12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-12K1 vs MFN25SFRF52-12K1 |
MFR25SFTFMT12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-12K1 vs MFR25SFTFMT12K1 |
MFR-25SFTF5212K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTF52-12K1 vs MFR-25SFTF5212K1 |
MFN25SFBF52-12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-12K1 vs MFN25SFBF52-12K1 |
MFR25SFRFMTT12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-12K1 vs MFR25SFRFMTT12K1 |
MFN25SFRFMT12K1 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-12K1 vs MFN25SFRFMT12K1 |