Part Details for MFR25SFTF26-820K by YAGEO Corporation
Overview of MFR25SFTF26-820K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR25SFTF26-820K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFTF26-820K
|
Avnet Americas | General Type Metal Film Resistor 820kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR25SFTF26-820K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
Part Details for MFR25SFTF26-820K
MFR25SFTF26-820K CAD Models
MFR25SFTF26-820K Part Data Attributes
|
MFR25SFTF26-820K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTF26-820K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFTF26-820K
This table gives cross-reference parts and alternative options found for MFR25SFTF26-820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTF26-820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SFTFMT820K | Fixed Resistor, Metal Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-820K vs MFN25SFTFMT820K |
MFR25SFTF52-820K | Fixed Resistor, Metal Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTF26-820K vs MFR25SFTF52-820K |
RMFS25D8203F-52-BL | Fixed Resistor, Metal Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFTF26-820K vs RMFS25D8203F-52-BL |
MFR25SFTFMT820K | Fixed Resistor, Metal Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-820K vs MFR25SFTFMT820K |
MFN25SFBF26-820K | Fixed Resistor, Metal Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-820K vs MFN25SFBF26-820K |
MFR25SFRF52-820K | Fixed Resistor, Metal Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-820K vs MFR25SFRF52-820K |
MFR25SFRF26-820K | Fixed Resistor, Metal Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-820K vs MFR25SFRF26-820K |
MFN25SFBF52-820K | Fixed Resistor, Metal Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-820K vs MFN25SFBF52-820K |
MFR25SFRFMT820K | Fixed Resistor, Metal Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-820K vs MFR25SFRFMT820K |
MFR25SFBFM820K | Fixed Resistor, Metal Film, 0.25W, 820000ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-820K vs MFR25SFBFM820K |