Part Details for MFR25SFTF26-12K by YAGEO Corporation
Overview of MFR25SFTF26-12K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR25SFTF26-12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7366
|
Newark | Res, 12K, 0.25W, Axial, Metal Film, Resistance:12Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR25SFTF26-12K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
49AK7365
|
Newark | Res, 12K, 0.25W, Axial, Metal Film, Resistance:12Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR25SFTF26-12K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
MFR25SFTF26-12K
|
Avnet Americas | General Type Metal Film Resistor 12kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR25SFTF26-12K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR25SFTF26-12K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 14292 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
Part Details for MFR25SFTF26-12K
MFR25SFTF26-12K CAD Models
MFR25SFTF26-12K Part Data Attributes
|
MFR25SFTF26-12K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTF26-12K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFTF26-12K
This table gives cross-reference parts and alternative options found for MFR25SFTF26-12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTF26-12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFTFMT12K | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-12K vs MFR25SFTFMT12K |
RMFS25D1202F-52-BL | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFTF26-12K vs RMFS25D1202F-52-BL |
MFN25SFRF26-12K | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-12K vs MFN25SFRF26-12K |
MFN25SFRFMT12K | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-12K vs MFN25SFRFMT12K |
RMFS25D1202F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFTF26-12K vs RMFS25D1202F-52-TR20 |
MFR25SFBFM12K | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-12K vs MFR25SFBFM12K |
MFN25SFRF52-12K | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-12K vs MFN25SFRF52-12K |
MFR25SFBF52-12K | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-12K vs MFR25SFBF52-12K |
MFR25SFRFMT12K | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF26-12K vs MFR25SFRFMT12K |
MFR25SFTF52-12K | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTF26-12K vs MFR25SFTF52-12K |