Part Details for MFR25SFTEMT232K by YAGEO Corporation
Overview of MFR25SFTEMT232K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR25SFTEMT232K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 232K Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR25SFTEMT232K
MFR25SFTEMT232K CAD Models
MFR25SFTEMT232K Part Data Attributes
|
MFR25SFTEMT232K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTEMT232K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFTEMT232K
This table gives cross-reference parts and alternative options found for MFR25SFTEMT232K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTEMT232K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFREMT232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT232K vs MFR25SFREMT232K |
MFR25SFTE232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTEMT232K vs MFR25SFTE232K |
MFR25SFTE72232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT232K vs MFR25SFTE72232K |
MFR25SFREM232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT232K vs MFR25SFREM232K |
MFN25SFRE52-232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT232K vs MFN25SFRE52-232K |
MFR25SFTE26-232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT232K vs MFR25SFTE26-232K |
RMFS25C2323F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFTEMT232K vs RMFS25C2323F-52-TR20 |
MFR25SFRE232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTEMT232K vs MFR25SFRE232K |
MFR25SFRE26-232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT232K vs MFR25SFRE26-232K |
MFR25SFBE72232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTEMT232K vs MFR25SFBE72232K |