-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFTE26-20K
|
Avnet Americas | General Type Metal Film Resistor 20kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR25SFTE26-20K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR25SFTE26-20K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 576 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFR25SFTE26-20K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTE26-20K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MFR25SFTE26-20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTE26-20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFRE26-20K | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE26-20K vs MFR25SFRE26-20K |
MFR25SFTE7220K | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE26-20K vs MFR25SFTE7220K |
MFN25SFBE52-20K | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE26-20K vs MFN25SFBE52-20K |
MFR25SFRE7220K0 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE26-20K vs MFR25SFRE7220K0 |
MFR25SFRE5220K0 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE26-20K vs MFR25SFRE5220K0 |
MFR25SFREMTT20K0 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE26-20K vs MFR25SFREMTT20K0 |
MFR25SFTEMTT20K | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE26-20K vs MFR25SFTEMTT20K |
RMFS25C2002F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFTE26-20K vs RMFS25C2002F-52-TR20 |
MFR25SFTE-20K0 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE26-20K vs MFR25SFTE-20K0 |
MFR25SFTEM20K | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE26-20K vs MFR25SFTEM20K |