Part Details for MFR25SFBE52-340R by YAGEO Corporation
Overview of MFR25SFBE52-340R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA221340RGNP#HB0 | Renesas Electronics Corporation | 40A Smart Power Stage (SPS) with Integrated High Accuracy Current and Temperature Monitors | |
TSI340-RDK1 | Renesas Electronics Corporation | Evaluation Board SDK for the Tsi340 |
Price & Stock for MFR25SFBE52-340R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 340 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0758 / $0.0925 | RFQ |
Part Details for MFR25SFBE52-340R
MFR25SFBE52-340R CAD Models
MFR25SFBE52-340R Part Data Attributes
|
MFR25SFBE52-340R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFBE52-340R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 340ohm, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFBE52-340R
This table gives cross-reference parts and alternative options found for MFR25SFBE52-340R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFBE52-340R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS25C3400F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFBE52-340R vs RMFS25C3400F-52-TR20 |
MFN25SFREMT340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-340R vs MFN25SFREMT340R |
MFR25SFRE72340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-340R vs MFR25SFRE72340R |
MFR25SFREMTT340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-340R vs MFR25SFREMTT340R |
MFN25SFBE52-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-340R vs MFN25SFBE52-340R |
MFN25SFTE52-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-340R vs MFN25SFTE52-340R |
MFN25SFRE52-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-340R vs MFN25SFRE52-340R |
MFR25SFTE52-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-340R vs MFR25SFTE52-340R |
MFR25SFBEMTT340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-340R vs MFR25SFBEMTT340R |
RMFS25C3400F-52-AR | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFBE52-340R vs RMFS25C3400F-52-AR |