Part Details for MFR25SFBE52-1K13 by YAGEO Corporation
Overview of MFR25SFBE52-1K13 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR25SFBE52-1K13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFBE52-1K13-ND
|
DigiKey | RES 1.13K OHM 1% 1/4W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0094 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 1.13K Ohms ±1% Automotive(AEC-Q2 | 0 |
|
$0.0765 / $0.0933 | RFQ |
Part Details for MFR25SFBE52-1K13
MFR25SFBE52-1K13 CAD Models
MFR25SFBE52-1K13 Part Data Attributes
|
MFR25SFBE52-1K13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFBE52-1K13
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFBE52-1K13
This table gives cross-reference parts and alternative options found for MFR25SFBE52-1K13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFBE52-1K13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFRE52-1K13 | Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBE52-1K13 vs MFR25SFRE52-1K13 |
MFN25SFRE52-1K13 | Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-1K13 vs MFN25SFRE52-1K13 |
MFR25SFTE721K13 | Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-1K13 vs MFR25SFTE721K13 |
MFR25SFTE1K13 | Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBE52-1K13 vs MFR25SFTE1K13 |
MFN25SFRE26-1K13 | Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-1K13 vs MFN25SFRE26-1K13 |
MFR25SFTE52-1K13 | Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-1K13 vs MFR25SFTE52-1K13 |
MFN25SFTEMT1K13 | Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-1K13 vs MFN25SFTEMT1K13 |
MFR25SFBE721K13 | Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-1K13 vs MFR25SFBE721K13 |
MFN25SFTE52-1K13 | Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-1K13 vs MFN25SFTE52-1K13 |
MFR25SFTEMT1K13 | Fixed Resistor, Metal Film, 0.25W, 1130ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-1K13 vs MFR25SFTEMT1K13 |