Part Details for MFR25SFBE52-17R4 by YAGEO Corporation
Overview of MFR25SFBE52-17R4 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW17R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 17 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFV17R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 17 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFW17R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 17 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Price & Stock for MFR25SFBE52-17R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFBE52-17R4-ND
|
DigiKey | RES 17.4 OHM 1% 1/4W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0094 | Buy Now |
Part Details for MFR25SFBE52-17R4
MFR25SFBE52-17R4 CAD Models
MFR25SFBE52-17R4 Part Data Attributes
|
MFR25SFBE52-17R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFBE52-17R4
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFBE52-17R4
This table gives cross-reference parts and alternative options found for MFR25SFBE52-17R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFBE52-17R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFRE7217R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-17R4 vs MFR25SFRE7217R4 |
MFR25SFTE52-17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-17R4 vs MFR25SFTE52-17R4 |
RMFS25C17R4F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFBE52-17R4 vs RMFS25C17R4F-52-TR20 |
MFN25SFBE26-17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-17R4 vs MFN25SFBE26-17R4 |
MFN25SFBE52-17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-17R4 vs MFN25SFBE52-17R4 |
MFN25SFBEM17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-17R4 vs MFN25SFBEM17R4 |
MFR25SFRE17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBE52-17R4 vs MFR25SFRE17R4 |
RMFS25C17R4F-52-AR | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFBE52-17R4 vs RMFS25C17R4F-52-AR |
MFR25SFREM17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-17R4 vs MFR25SFREM17R4 |
MFR25SFREMTT17R4 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-17R4 vs MFR25SFREMTT17R4 |