Part Details for MFR25SDTE26-261K by YAGEO Corporation
Overview of MFR25SDTE26-261K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR25SDTE26-261K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 261K Ohms ±0.5% Automotive(AEC-Q | 0 |
|
$0.0444 / $0.0542 | RFQ |
Part Details for MFR25SDTE26-261K
MFR25SDTE26-261K CAD Models
MFR25SDTE26-261K Part Data Attributes
|
MFR25SDTE26-261K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDTE26-261K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDTE26-261K
This table gives cross-reference parts and alternative options found for MFR25SDTE26-261K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDTE26-261K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDBEMT261K | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-261K vs MFR25SDBEMT261K |
MFR25SDREMT261K | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-261K vs MFR25SDREMT261K |
MFR25SDTEM261K | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-261K vs MFR25SDTEM261K |
MFR25SDRE72261K | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-261K vs MFR25SDRE72261K |
MFN25SDTE26-261K | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-261K vs MFN25SDTE26-261K |
MFN25SDTE52-261K | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-261K vs MFN25SDTE52-261K |
MFN25SDBE52-261K | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-261K vs MFN25SDBE52-261K |
MFR25SDBE52-261K | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-261K vs MFR25SDBE52-261K |
MFN25SDREMT261K | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-261K vs MFN25SDREMT261K |
MFR25SDBE26-261K | Fixed Resistor, Metal Film, 0.25W, 261000ohm, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-261K vs MFR25SDBE26-261K |