There are no models available for this part yet.
Overview of MFR25SDTE26-118K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-18KLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 18 Positions - 2mm (0.079in) - Right Angle. | |
10145204-118KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 18 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146059-118KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 18 position |
Price & Stock for MFR25SDTE26-118K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 118K Ohms ±0.5% Automotive(AEC-Q | 0 |
|
$0.0460 / $0.0561 | RFQ |
CAD Models for MFR25SDTE26-118K by YAGEO Corporation
Part Data Attributes for MFR25SDTE26-118K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
118000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MFR25SDTE26-118K
This table gives cross-reference parts and alternative options found for MFR25SDTE26-118K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDTE26-118K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDTE72118K | Fixed Resistor, Metal Film, 0.25W, 118000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-118K vs MFR25SDTE72118K |
MFR25SDRE52-118K | Fixed Resistor, Metal Film, 0.25W, 118000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-118K vs MFR25SDRE52-118K |
MFR25SDTEM118K | Fixed Resistor, Metal Film, 0.25W, 118000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-118K vs MFR25SDTEM118K |
MFN25SDBE52-118K | Fixed Resistor, Metal Film, 0.25W, 118000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-118K vs MFN25SDBE52-118K |
MFN25SDREMT118K | Fixed Resistor, Metal Film, 0.25W, 118000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-118K vs MFN25SDREMT118K |
MFN25SDBE26-118K | Fixed Resistor, Metal Film, 0.25W, 118000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-118K vs MFN25SDBE26-118K |
MFR25SDTEMT118K | Fixed Resistor, Metal Film, 0.25W, 118000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-118K vs MFR25SDTEMT118K |
MFN25SDTEMT118K | Fixed Resistor, Metal Film, 0.25W, 118000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-118K vs MFN25SDTEMT118K |
MFR25SDBE26-118K | Fixed Resistor, Metal Film, 0.25W, 118000ohm, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-118K vs MFR25SDBE26-118K |
MFR25SDBEM118K | Fixed Resistor, Metal Film, 0.25W, 118000ohm, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTE26-118K vs MFR25SDBEM118K |