Part Details for MFR25SDRFM340R by YAGEO Corporation
Overview of MFR25SDRFM340R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SDRFM340R
MFR25SDRFM340R CAD Models
MFR25SDRFM340R Part Data Attributes
|
MFR25SDRFM340R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDRFM340R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDRFM340R
This table gives cross-reference parts and alternative options found for MFR25SDRFM340R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDRFM340R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDBF26-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SDRFM340R vs MFR25SDBF26-340R |
MFN25SDBFM340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SDRFM340R vs MFN25SDBFM340R |
MFR25SDTF340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRFM340R vs MFR25SDTF340R |
MFR25SDBF52-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SDRFM340R vs MFR25SDBF52-340R |
MFR25SDTF52-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SDRFM340R vs MFR25SDTF52-340R |
MFN25SDTF52-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SDRFM340R vs MFN25SDTF52-340R |
MFN25SDRF26-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SDRFM340R vs MFN25SDRF26-340R |
MFR25SDRF72340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SDRFM340R vs MFR25SDRF72340R |
MFR25SDRF52-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SDRFM340R vs MFR25SDRF52-340R |
MFR25SDBFMT340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SDRFM340R vs MFR25SDBFMT340R |