Part Details for MFR25SDRE52-30R1 by YAGEO Corporation
Overview of MFR25SDRE52-30R1 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV30R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate. | |
FLA014130R1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C, with Panel Gasket Silicone Rubber | |
FLA214230R1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C, with Panel Gasket Silicone Rubber |
Price & Stock for MFR25SDRE52-30R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SDRE52-30R1-ND
|
DigiKey | RES 30.1 OHM 0.5% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 30.1 Ohms ±0.5% Automotive(AEC-Q | 0 |
|
$0.2200 / $0.2530 | RFQ |
Part Details for MFR25SDRE52-30R1
MFR25SDRE52-30R1 CAD Models
MFR25SDRE52-30R1 Part Data Attributes
|
MFR25SDRE52-30R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDRE52-30R1
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDRE52-30R1
This table gives cross-reference parts and alternative options found for MFR25SDRE52-30R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDRE52-30R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SDBE26-30R1 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-30R1 vs MFN25SDBE26-30R1 |
MFR25SDTE30R1 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRE52-30R1 vs MFR25SDTE30R1 |
MFR25SDRE26-30R1 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-30R1 vs MFR25SDRE26-30R1 |
MFR25SDREMT30R1 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-30R1 vs MFR25SDREMT30R1 |
MFR25SDBE30R1 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRE52-30R1 vs MFR25SDBE30R1 |
MFR25SDBE26-30R1 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-30R1 vs MFR25SDBE26-30R1 |
MFN25SDTE52-30R1 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-30R1 vs MFN25SDTE52-30R1 |
MFN25SDREMT30R1 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-30R1 vs MFN25SDREMT30R1 |
MFR25SDTEM30R1 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-30R1 vs MFR25SDTEM30R1 |
MFR25SDTE7230R1 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-30R1 vs MFR25SDTE7230R1 |