Part Details for MFR25SDBE52-13R7 by YAGEO Corporation
Overview of MFR25SDBE52-13R7 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1740ACPZ-1.3-R7 | Analog Devices | 2A LDO Fix V-out Family | |
ADP2108AUJZ-1.3-R7 | Analog Devices | 600mA 3MHz Fast Transient Sync | |
ADP1761ACPZ-1.3-R7 | Analog Devices | 1ALowVin, VeryLow DO low noise |
Price & Stock for MFR25SDBE52-13R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 13.7 Ohms ±0.5% Automotive(AEC-Q | 0 |
|
$0.2182 / $0.2509 | RFQ |
Part Details for MFR25SDBE52-13R7
MFR25SDBE52-13R7 CAD Models
MFR25SDBE52-13R7 Part Data Attributes
|
MFR25SDBE52-13R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDBE52-13R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDBE52-13R7
This table gives cross-reference parts and alternative options found for MFR25SDBE52-13R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDBE52-13R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDREMT13R7 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDBE52-13R7 vs MFR25SDREMT13R7 |
MFR25SDBEMT13R7 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDBE52-13R7 vs MFR25SDBEMT13R7 |
MFR25SDRE13R7 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDBE52-13R7 vs MFR25SDRE13R7 |
MFN25SDTE52-13R7 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDBE52-13R7 vs MFN25SDTE52-13R7 |
MFR25SDBE13R7 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDBE52-13R7 vs MFR25SDBE13R7 |
MFN25SDREMT13R7 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDBE52-13R7 vs MFN25SDREMT13R7 |
MFR25SDTE52-13R7 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDBE52-13R7 vs MFR25SDTE52-13R7 |
MFR25SDTE7213R7 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDBE52-13R7 vs MFR25SDTE7213R7 |
MFN25SDBE26-13R7 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDBE52-13R7 vs MFN25SDBE26-13R7 |
MFR25SDBE7213R7 | Fixed Resistor, Metal Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDBE52-13R7 vs MFR25SDBE7213R7 |