Part Details for MFR25SDBD52-23R7 by YAGEO Corporation
Overview of MFR25SDBD52-23R7 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP165ACBZ-2.3-R7 | Analog Devices | Low Iq LDO with Passthrough op | |
ADP166ACBZ-2.3-R7 | Analog Devices | Low Iq LDO W/Passthrough optio | |
ADP160AUJZ-2.3-R7 | Analog Devices | 150mA LDO 2.3Vout W/QOD |
Price & Stock for MFR25SDBD52-23R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 23.7 Ohms ±0.5% Automotive(AEC-Q | 0 |
|
$0.2203 / $0.2533 | RFQ |
Part Details for MFR25SDBD52-23R7
MFR25SDBD52-23R7 CAD Models
MFR25SDBD52-23R7 Part Data Attributes
|
MFR25SDBD52-23R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDBD52-23R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% |