Part Details for MFR25SBTD35K2 by YAGEO Corporation
Overview of MFR25SBTD35K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SBTD35K2
MFR25SBTD35K2 CAD Models
MFR25SBTD35K2 Part Data Attributes
|
MFR25SBTD35K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SBTD35K2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 35200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SBTD35K2
This table gives cross-reference parts and alternative options found for MFR25SBTD35K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SBTD35K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SARD26-35K2 | Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD35K2 vs MFP25SARD26-35K2 |
MFP25SATD26-35K2 | Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD35K2 vs MFP25SATD26-35K2 |
MFR25SBTD2635K2 | Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD35K2 vs MFR25SBTD2635K2 |
MFP25SABDM35K2 | Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD35K2 vs MFP25SABDM35K2 |
MFR25SBBD35K2 | Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SBTD35K2 vs MFR25SBBD35K2 |
MFR25SBRDMT35K2 | Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD35K2 vs MFR25SBRDMT35K2 |
MFR25SBTDMT35K2 | Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD35K2 vs MFR25SBTDMT35K2 |
MFP25SARD52-35K2 | Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD35K2 vs MFP25SARD52-35K2 |
MFR25SBRD5235K2 | Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD35K2 vs MFR25SBRD5235K2 |
MFR25SBRDM35K2 | Fixed Resistor, Metal Film, 0.25W, 35200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD35K2 vs MFR25SBRDM35K2 |