Part Details for MFR200JT-73-0R3 by YAGEO Corporation
Overview of MFR200JT-73-0R3 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR200JT-73-0R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6012 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 2W 300m Ohms ±5% Automotive(AEC-Q200) T | 4625 |
|
$0.0380 / $0.0464 | Buy Now |