MFR200JB-73-510R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 2W, 510ohm, 500V, 5% +/-Tol,

Overview of MFR200JB-73-510R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8670510RA Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM
HS7B-2510RH-Q Renesas Electronics Corporation Rad-Hard High Slew Rate Operational Amplifier
HS9-2510RH-Q Renesas Electronics Corporation Rad-Hard High Slew Rate Operational Amplifier

Price & Stock for MFR200JB-73-510R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MFR200JB-73-510R-ND
DigiKey RES 510 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.0550
$0.0550 Buy Now
Ozdisan Elektronik RES.M.FILM 2W 510 Ohms ±5% Automotive(AEC-Q200) TH 0
  • 1 $0.1162
  • 500 $0.1010
$0.1010 / $0.1162 RFQ

CAD Models for MFR200JB-73-510R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR200JB-73-510R by YAGEO Corporation

MFR200JB-73-510R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. MFR200JB-73-510R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 2W, 510ohm, 500V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR200JB-73-510R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR200JB-73-510R by YAGEO Corporation

  • Please alert me when MFR200JB-73-510R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR200JB-73-510R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR200JB-73-510R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR200JB-73-510R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR200JB-73-510R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR200JB-73-510R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: