Part Details for MFR200FTF73-2K32 by YAGEO Corporation
Overview of MFR200FTF73-2K32 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG222K3217KER | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x2 1G with leds,Rightangle,tray | |
SMV512K32HFG/EM | Texas Instruments | 16MB Radiation-Hardened SRAM 76-CFP 25 Only | |
SMV512K32HFG | Texas Instruments | 16MB Radiation-Hardened SRAM 76-CFP -55 to 125 |
Price & Stock for MFR200FTF73-2K32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 2.32K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0758 / $0.0925 | RFQ |
Part Details for MFR200FTF73-2K32
MFR200FTF73-2K32 CAD Models
MFR200FTF73-2K32 Part Data Attributes
|
MFR200FTF73-2K32
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTF73-2K32
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTF73-2K32
This table gives cross-reference parts and alternative options found for MFR200FTF73-2K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTF73-2K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR2001T2K32PT26 | Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTF73-2K32 vs DMR2001T2K32PT26 |
MFR200FBFFT-2K32 | Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-2K32 vs MFR200FBFFT-2K32 |
MFN200FBFMR2K32 | Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-2K32 vs MFN200FBFMR2K32 |
MFR200FRFFKK-2K32 | Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-2K32 vs MFR200FRFFKK-2K32 |
MFR200FTFMB-2K32 | Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-2K32 vs MFR200FTFMB-2K32 |
MFR200FRFAV-2K32 | Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-2K32 vs MFR200FRFAV-2K32 |
MFR200FRFF-2K32 | Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-2K32 vs MFR200FRFF-2K32 |
MFR200FTFF-2K32 | Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-2K32 vs MFR200FTFF-2K32 |
MFR200FTF52-2K32 | Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-2K32 vs MFR200FTF52-2K32 |
MFN200FBF52-2K32 | Fixed Resistor, Metal Film, 2W, 2320ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-2K32 vs MFN200FBF52-2K32 |