Part Details for MFR200FTF73-10R2 by YAGEO Corporation
Overview of MFR200FTF73-10R2 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW10R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 10 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFV10R-2STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 10 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
HFW10R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 10 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. |
Price & Stock for MFR200FTF73-10R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 10.2 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0444 / $0.0542 | RFQ |
Part Details for MFR200FTF73-10R2
MFR200FTF73-10R2 CAD Models
MFR200FTF73-10R2 Part Data Attributes
|
MFR200FTF73-10R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTF73-10R2
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTF73-10R2
This table gives cross-reference parts and alternative options found for MFR200FTF73-10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTF73-10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBF52-10R2 | Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-10R2 vs MFR200FBF52-10R2 |
DMR2001T10R2PT26 | Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTF73-10R2 vs DMR2001T10R2PT26 |
MFR200FBFAV-10R2 | Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-10R2 vs MFR200FBFAV-10R2 |
MFR200FTFM-10R2 | Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-10R2 vs MFR200FTFM-10R2 |
MFR200FRFPN-10R2 | Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-10R2 vs MFR200FRFPN-10R2 |
MFR200FRFFFK-10R2 | Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-10R2 vs MFR200FRFFFK-10R2 |
DMR2001T10R2 | Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTF73-10R2 vs DMR2001T10R2 |
MFR200FTFF-10R2 | Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-10R2 vs MFR200FTFF-10R2 |
FMF200FBFMR10R2 | Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-10R2 vs FMF200FBFMR10R2 |
MFR200FBFFT-10R2 | Fixed Resistor, Metal Film, 2W, 10.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-10R2 vs MFR200FBFFT-10R2 |