Part Details for MFR200FTF73-102K by YAGEO Corporation
Overview of MFR200FTF73-102K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1008PS-102KC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for MFR200FTF73-102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 102K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR200FTF73-102K
MFR200FTF73-102K CAD Models
MFR200FTF73-102K Part Data Attributes
|
MFR200FTF73-102K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTF73-102K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTF73-102K
This table gives cross-reference parts and alternative options found for MFR200FTF73-102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTF73-102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF200FBFMR102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-102K vs FMF200FBFMR102K |
MFN200FBF73-102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-102K vs MFN200FBF73-102K |
MFR200FBFMB102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-102K vs MFR200FBFMB102K |
MFR200FRFFK-102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-102K vs MFR200FRFFK-102K |
MFR200FRFFFK-102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-102K vs MFR200FRFFFK-102K |
MFR200FRFFKK-102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-102K vs MFR200FRFFKK-102K |
MFR200FRFMB-102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-102K vs MFR200FRFMB-102K |
MFR200FRFMR-102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-102K vs MFR200FRFMR-102K |
MFN200FBFMR102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-102K vs MFN200FBFMR102K |
MFR200FBFM102K | Fixed Resistor, Metal Film, 2W, 102000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-102K vs MFR200FBFM102K |