Part Details for MFR200FTEFKK-200R by YAGEO Corporation
Overview of MFR200FTEFKK-200R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5282BRUZ200-R7 | Analog Devices | Dual 8-Bit I2C Dig POT | |
AD5263BRUZ200-R7 | Analog Devices | Quad 8-Bit I2C Dig Pot | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag |
Part Details for MFR200FTEFKK-200R
MFR200FTEFKK-200R CAD Models
MFR200FTEFKK-200R Part Data Attributes
|
MFR200FTEFKK-200R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTEFKK-200R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTEFKK-200R
This table gives cross-reference parts and alternative options found for MFR200FTEFKK-200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTEFKK-200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200FRE52-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTEFKK-200R vs MFN200FRE52-200R |
MFR200FBEMB200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTEFKK-200R vs MFR200FBEMB200R |
MFR200FTEMR-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTEFKK-200R vs MFR200FTEMR-200R |
MFR200FBEAV-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTEFKK-200R vs MFR200FBEAV-200R |
MFR200FREFFK-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTEFKK-200R vs MFR200FREFFK-200R |
MFR200FBEF-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTEFKK-200R vs MFR200FBEF-200R |
MFR200FREFK-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTEFKK-200R vs MFR200FREFK-200R |
MFN200FTE52-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTEFKK-200R vs MFN200FTE52-200R |
MFR200FBEMR200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTEFKK-200R vs MFR200FBEMR200R |
MFR200FRE73-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTEFKK-200R vs MFR200FRE73-200R |