Part Details for MFR200FTE73-976K by YAGEO Corporation
Overview of MFR200FTE73-976K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR200FTE73-976K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 976K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0742 / $0.0905 | RFQ |
Part Details for MFR200FTE73-976K
MFR200FTE73-976K CAD Models
MFR200FTE73-976K Part Data Attributes
|
MFR200FTE73-976K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTE73-976K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTE73-976K
This table gives cross-reference parts and alternative options found for MFR200FTE73-976K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTE73-976K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBEFFK976K | Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-976K vs MFR200FBEFFK976K |
MFR200FTEM-976K | Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-976K vs MFR200FTEM-976K |
RMF2WC9763F-52-AR | Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FTE73-976K vs RMF2WC9763F-52-AR |
MFR200FTEMR-976K | Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-976K vs MFR200FTEMR-976K |
MFN200FBE73-976K | Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-976K vs MFN200FBE73-976K |
MFR200FTEFKK-976K | Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-976K vs MFR200FTEFKK-976K |
MFR200FBE52-976K | Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-976K vs MFR200FBE52-976K |
MFR200FREMB-976K | Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-976K vs MFR200FREMB-976K |
MFR200FREAV-976K | Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-976K vs MFR200FREAV-976K |
MFR200FREFKK-976K | Fixed Resistor, Metal Film, 2W, 976000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-976K vs MFR200FREFKK-976K |