Part Details for MFR200FRF52-26K1 by YAGEO Corporation
Overview of MFR200FRF52-26K1 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR200FRF52-26K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR200FRF52-26K1-ND
|
DigiKey | RES 26.1K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0550 | Buy Now |
Part Details for MFR200FRF52-26K1
MFR200FRF52-26K1 CAD Models
MFR200FRF52-26K1 Part Data Attributes
|
MFR200FRF52-26K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRF52-26K1
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRF52-26K1
This table gives cross-reference parts and alternative options found for MFR200FRF52-26K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRF52-26K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR200FBFMR26K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-26K1 vs MFR200FBFMR26K1 |
FMF200FBFMR26K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-26K1 vs FMF200FBFMR26K1 |
MFR200FBFFFK26K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-26K1 vs MFR200FBFFFK26K1 |
MFR200FTFMR-26K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-26K1 vs MFR200FTFMR-26K1 |
DMR2001BD26K1 | Dubilier | Check for Price | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, 100ppm/Cel, | MFR200FRF52-26K1 vs DMR2001BD26K1 |
MFN200FRF52-26K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-26K1 vs MFN200FRF52-26K1 |
RMF2WD2612F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FRF52-26K1 vs RMF2WD2612F-52-BL |
MFN200FTF52-26K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-26K1 vs MFN200FTF52-26K1 |
MFN200FBFFFK26K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-26K1 vs MFN200FBFFFK26K1 |
MFR200FTF52-26K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 26100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-26K1 vs MFR200FTF52-26K1 |