Part Details for MFR200FRE73-374K by YAGEO Corporation
Overview of MFR200FRE73-374K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS374KMSR | Renesas Electronics Corporation | CMOS Octal D Flip-Flop, +Edge Triggered,Three-State | |
HCS374KMSR | Renesas Electronics Corporation | Octal D Flip-Flop, +Edge Triggered,Three-State |
Price & Stock for MFR200FRE73-374K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 374K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0734 / $0.0896 | RFQ |
Part Details for MFR200FRE73-374K
MFR200FRE73-374K CAD Models
MFR200FRE73-374K Part Data Attributes
|
MFR200FRE73-374K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRE73-374K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRE73-374K
This table gives cross-reference parts and alternative options found for MFR200FRE73-374K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRE73-374K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBE95-374K | Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE73-374K vs MFR200FBE95-374K |
MFR200FTEFFK-374K | Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE73-374K vs MFR200FTEFFK-374K |
MFR200FRE52-374K | Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE73-374K vs MFR200FRE52-374K |
MFN200FBEFFK374K | Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE73-374K vs MFN200FBEFFK374K |
MFR200FBEFKK374K | Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE73-374K vs MFR200FBEFKK374K |
MFN200FBEFKK374K | Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE73-374K vs MFN200FBEFKK374K |
MFR200FTEFK-374K | Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE73-374K vs MFR200FTEFK-374K |
MFN200FRE73-374K | Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE73-374K vs MFN200FRE73-374K |
MFR200FBE73-374K | Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE73-374K vs MFR200FBE73-374K |
MFR200FTE52-374K | Fixed Resistor, Metal Film, 2W, 374000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE73-374K vs MFR200FTE52-374K |