Part Details for MFR200FRE73-30R1 by YAGEO Corporation
Overview of MFR200FRE73-30R1 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV30R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate. | |
FLA014130R1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C, with Panel Gasket Silicone Rubber | |
FLA214230R1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C, with Panel Gasket Silicone Rubber |
Price & Stock for MFR200FRE73-30R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 30.1 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0442 / $0.0539 | RFQ |
Part Details for MFR200FRE73-30R1
MFR200FRE73-30R1 CAD Models
MFR200FRE73-30R1 Part Data Attributes
|
MFR200FRE73-30R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRE73-30R1
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRE73-30R1
This table gives cross-reference parts and alternative options found for MFR200FRE73-30R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRE73-30R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN200FBEFFK30R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FRE73-30R1 vs MFN200FBEFFK30R1 |
MFR200FBEFT-30R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FRE73-30R1 vs MFR200FBEFT-30R1 |
MFN200FBEMB30R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FRE73-30R1 vs MFN200FBEMB30R1 |
MFN200FBE73-30R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FRE73-30R1 vs MFN200FBE73-30R1 |
MFR200FREFFK-30R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FRE73-30R1 vs MFR200FREFFK-30R1 |
MFR200FBE95-30R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FRE73-30R1 vs MFR200FBE95-30R1 |
MFR200FREMB-30R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FRE73-30R1 vs MFR200FREMB-30R1 |
MFR200FTE73-30R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FRE73-30R1 vs MFR200FTE73-30R1 |
MFR200FTEF-30R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FRE73-30R1 vs MFR200FTEF-30R1 |
MFR200FREM-30R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 30.1ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FRE73-30R1 vs MFR200FREM-30R1 |