Part Details for MFR200FBF73-9R09 by YAGEO Corporation
Overview of MFR200FBF73-9R09 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR200FBF73-9R09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR200FBF73-9R09-ND
|
DigiKey | RES 9.09 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1474 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 9.09 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR200FBF73-9R09
MFR200FBF73-9R09 CAD Models
MFR200FBF73-9R09 Part Data Attributes
|
MFR200FBF73-9R09
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBF73-9R09
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBF73-9R09
This table gives cross-reference parts and alternative options found for MFR200FBF73-9R09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBF73-9R09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FRF52-9R09 | Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-9R09 vs MFR200FRF52-9R09 |
MRA05169R09F100PPMTA | Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Ohmite Mfg Co | MFR200FBF73-9R09 vs MRA05169R09F100PPMTA |
MFR200FBFMB9R09 | Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-9R09 vs MFR200FBFMB9R09 |
MFN200FBF73-9R09 | Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-9R09 vs MFN200FBF73-9R09 |
MFN200FBFMR9R09 | Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-9R09 vs MFN200FBFMR9R09 |
RMF2WD9R09F-52-BL | Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBF73-9R09 vs RMF2WD9R09F-52-BL |
MFN200FBFM9R09 | Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-9R09 vs MFN200FBFM9R09 |
MFR200FRF73-9R09 | Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-9R09 vs MFR200FRF73-9R09 |
FMF200FBFMR9R09 | Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-9R09 vs FMF200FBFMR9R09 |
RMF2WD9R09F-52-TR20 | Fixed Resistor, Metal Film, 2W, 9.09ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBF73-9R09 vs RMF2WD9R09F-52-TR20 |