Part Details for MFR200FBF73-402K by YAGEO Corporation
Overview of MFR200FBF73-402K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-402KLB | Coilcraft Inc | General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-402KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-402KLD | Coilcraft Inc | General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Price & Stock for MFR200FBF73-402K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 402K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR200FBF73-402K
MFR200FBF73-402K CAD Models
MFR200FBF73-402K Part Data Attributes
|
MFR200FBF73-402K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBF73-402K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBF73-402K
This table gives cross-reference parts and alternative options found for MFR200FBF73-402K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBF73-402K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200FBF52-402K | Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-402K vs MFN200FBF52-402K |
RMF2WD4023F-52-T20 | Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBF73-402K vs RMF2WD4023F-52-T20 |
MFR200FTFFT-402K | Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-402K vs MFR200FTFFT-402K |
MFR200FTFMB-402K | Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-402K vs MFR200FTFMB-402K |
MFR200FTFF-402K | Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-402K vs MFR200FTFF-402K |
MFR200FBFFFK402K | Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-402K vs MFR200FBFFFK402K |
MFR200FRFFK-402K | Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-402K vs MFR200FRFFK-402K |
MFR200FBF95-402K | Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-402K vs MFR200FBF95-402K |
DMR2001BD402KPT26 | Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FBF73-402K vs DMR2001BD402KPT26 |
MFN200FBFMB402K | Fixed Resistor, Metal Film, 2W, 402000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-402K vs MFN200FBFMB402K |