There are no models available for this part yet.
Overview of MFR200FBF73-1K2 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR200FBF73-1K2 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR200FBF73-1K2-ND
|
DigiKey | RES 1.2K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0561 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 2W 1.2K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0753 / $0.0919 | RFQ |
CAD Models for MFR200FBF73-1K2 by YAGEO Corporation
Part Data Attributes for MFR200FBF73-1K2 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
1200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR200FBF73-1K2
This table gives cross-reference parts and alternative options found for MFR200FBF73-1K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBF73-1K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200FTF73-1K2 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-1K2 vs MFN200FTF73-1K2 |
FMF200FBFMR1K2 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-1K2 vs FMF200FBFMR1K2 |
MFN200FBFFFK1K2 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-1K2 vs MFN200FBFFFK1K2 |
MFR200FBFM1K2 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-1K2 vs MFR200FBFM1K2 |
MFR200FTF52-1K2 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-1K2 vs MFR200FTF52-1K2 |
DMR2001T1K2PT26 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FBF73-1K2 vs DMR2001T1K2PT26 |
MFN200FBF73-1K2 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-1K2 vs MFN200FBF73-1K2 |
MFN200FTF52-1K2 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-1K2 vs MFN200FTF52-1K2 |
MFN200FBFMB1K2 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-1K2 vs MFN200FBFMB1K2 |
DMR2001BD1K2PT26 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FBF73-1K2 vs DMR2001BD1K2PT26 |