Part Details for MFR1WSJB-52-3K3 by YAGEO Corporation
Overview of MFR1WSJB-52-3K3 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR1WSJB-52-3K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSJB-52-3K3-ND
|
DigiKey | RES 3.3K OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0165 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 3.3K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0339 / $0.0414 | RFQ |
Part Details for MFR1WSJB-52-3K3
MFR1WSJB-52-3K3 CAD Models
MFR1WSJB-52-3K3 Part Data Attributes
|
MFR1WSJB-52-3K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSJB-52-3K3
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 3300ohm, 400V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |