-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR1WSFTE52-680K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSFTE52-680K
|
Avnet Americas | General Type Metal Film Resistor 680kOhm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR1WSFTE52-680... more Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0229 / $0.0245 | Buy Now |
|
Vyrian | Resistors | 606 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFR1WSFTE52-680K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTE52-680K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for MFR1WSFTE52-680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTE52-680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMF1WSFBEMB680K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFTE52-680K vs FMF1WSFBEMB680K |
FMF1WSFREFT680K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFTE52-680K vs FMF1WSFREFT680K |
MFN1WSFBE52-680K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFTE52-680K vs MFN1WSFBE52-680K |
MFN1WSFREFT680K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFTE52-680K vs MFN1WSFREFT680K |
MFN1WSFRE52-680K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFTE52-680K vs MFN1WSFRE52-680K |
MFN1WSFTEAV680K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFTE52-680K vs MFN1WSFTEAV680K |
MFN1WSFTEFT680K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFTE52-680K vs MFN1WSFTEFT680K |
FMF1WSFTE680K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR1WSFTE52-680K vs FMF1WSFTE680K |
MFN1WSFREAV680K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFTE52-680K vs MFN1WSFREAV680K |
MFR1WSFTEFT680K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | MFR1WSFTE52-680K vs MFR1WSFTEFT680K |