Part Details for MFR1WSFRF52-3M16 by YAGEO Corporation
Overview of MFR1WSFRF52-3M16 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBJ03M16000 | Amphenol Communications Solutions | Rugged MRD Series Circular Locking Connectors, Input Output Connectors, Female plastic housing, 3 Pin. | |
MRDBR03M16000 | Amphenol Communications Solutions | Rugged MRD Series Circular Locking Connectors, Input Output Connectors, Male plastic housing, Socket, 3 Pin. |
Price & Stock for MFR1WSFRF52-3M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSFRF52-3M16-ND
|
DigiKey | RES 3.16M OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 3.16M Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR1WSFRF52-3M16
MFR1WSFRF52-3M16 CAD Models
MFR1WSFRF52-3M16 Part Data Attributes
|
MFR1WSFRF52-3M16
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFRF52-3M16
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFRF52-3M16
This table gives cross-reference parts and alternative options found for MFR1WSFRF52-3M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFRF52-3M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFRFPN3M16 | Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-3M16 vs MFR1WSFRFPN3M16 |
MFN1WSFTFAV3M16 | Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-3M16 vs MFN1WSFTFAV3M16 |
MFR1WSFBFMB3M16 | Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-3M16 vs MFR1WSFBFMB3M16 |
MFN1WSFBFMB3M16 | Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-3M16 vs MFN1WSFBFMB3M16 |
RMFS1WD3164F-52-AR | Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRF52-3M16 vs RMFS1WD3164F-52-AR |
RMFS1WD3164F-52-BL | Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFRF52-3M16 vs RMFS1WD3164F-52-BL |
MFN1WSFBFMR3M16 | Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-3M16 vs MFN1WSFBFMR3M16 |
MFR1WSFBF52-3M16 | Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-3M16 vs MFR1WSFBF52-3M16 |
MFN1WSFRFPN3M16 | Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-3M16 vs MFN1WSFRFPN3M16 |
MFR1WSFTFAV3M16 | Fixed Resistor, Metal Film, 1W, 3160000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFRF52-3M16 vs MFR1WSFTFAV3M16 |